Sensata - Crydom TD1210

Image may be a representation.
See specs for product details.
Relay; 10 A; 120⁄ 240 VAC; Triac; SPST-NO; 24 to 140 V (RMS); 400; Solid St
Mfr. Part#: TD1210
Allied Stock#: 70130551

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$107.84 (Each)
1 $107.84
5 $104.62
10 $101.59
25 $97.23
Availability

23 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 8 pF
Contact Form : SPST-NO
Current Rating : 10 A
Dielectric Strength : 4000 V (RMS)
Dimensions : 1.80" L x 0.90 W x 2.30" H
Function : Zero-Switching
Mounting Type : Panel Mount
Number of Pins : 4
Product Description : Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header : T Series Solid State Relay
Relay Type : Solid State Relay
Series : T Series
Standards : UL ; CSA ; VDE ; CE
Temperature, Operating, Maximum : 80 °C
Temperature, Operating, Minimum : -40 °C
Termination : Screw
Voltage Rating : 140 VAC
Voltage, Control : 32 VDC

Overview

Relay, 10 A Rated Current, 120/240 VAC Rated Voltage, Triac Output, Panel Mounting

  • Zero voltage switching
  • Panel mount
  • 600 V transient capability
  • Internal snubber
  • DC or AC control
  • Triac output
    Featuring state-of-the-art surface mount technology, these SPST-NO relays deliver proven reliability in the most demanding applications.

  • Product Added to Cart
    Sensata - Crydom
    Relay; 10 A; 120⁄ 240 VAC; Triac; SPST-NO; 24 to 140 V (RMS); 400; Solid St
    Allied Stock #: 70130551
    Mfr's Part #: TD1210
    $107.840 Each
    Quantity added: