Sensata - Crydom ODC5AQ

Image may be a representation.
See specs for product details.
Quad Output Module; PCB Mount
Manufacturer #: ODC5AQ
Allied Stock #: 70955786
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$164.70 (Each)
1 $164.70
5 $159.39
10 $152.04
25 $137.25
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Mounting Type : Through Hole
Relay Type : Electromechanical Relay
Series : Quad Series
Termination : PCB

Overview

Sensata-Crydom Quad Series — Digital I-O Modules | Solid State Relays:

AC modules have High Current Thyristor with 100 Amp - 3.5 Amp AC modules - LED status indicator.

Crydom offers an extensive line of PCB Mount Solid State Relays including the popular industry standard footprint SIP, Mini SIP and DIP configurations and most Crydom SIP type SSRs are also offered as DIN Rail mountable Assemblies. Models are available for applications requiring ratings from 1 to 25 Amps at 24 to 660 VAC or 1 to 20 Amps at 1 to 200 VDC. Inputs are available covering 24 to 140 VAC or 3 to 32 VDC depending upon model. Excepting some AC output models rated greater than 10 Amps where forced air is used for improved output ratings (forced air is not required for DC output), all Crydom PCB Mount Relay output ratings are based upon free air and 40 °C ambient. See the product pages for a summary of available package size and pin out, ratings, features and Safety Agency approvals. Visit the SSR Assemblies section of the catalog or the Crydom website for additional information on Crydom PCB Mount SSRs and Assemblies.

Features:

  • AC Modules have High Current Thyristors with 100 Amp Surge Capability
  • Plug into mounting boards for Quad modules
  • Zero or Random Turn-On Available in AC Modules
  • 4kV Optical isolation
  • 4 Outputs per Quad-Pack Module
  • UL Recognized, CSA Certified, CE Compliant
  • Industry standard packaging and Color Coding
  • Black (AC Output) Red (DC Output)

  • Product Added to Cart
    Sensata - Crydom
    Quad Output Module; PCB Mount
    Allied Stock #: 70955786
    Mfr's Part #: ODC5AQ
    $164.700 Each
    Quantity added: