Sensata - Crydom MCTC2425KHD

Image may be a representation.
See specs for product details.
Relay; 25 A (RMS) (Max.); 150 mA (RMS) (Min.); 24 to 280 V (RMS); -20 to +85 &de
Manufacturer #: MCTC2425KHD
Allied Stock #: 70130563

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 10 pF (Max.)
Current Rating : 25 A
Current, Load : 25 A (RMS) (Max.), 150 mA (RMS) (Min.)
Current, Surge : 250 Apeak (Max.)
Height : 2.3" (58.4mm)
Insulation Resistance : 10^9 Ohms @ 500 VDC
Length : 1.8" (45.72mm)
Power Factor : 0.5 (Min.) with Max. Load
Resistance, Thermal, Junction to Case : 1.02 °C⁄W
Series : MCTC Series
Temperature, Ambient : 300 to 700 °F
Temperature, Operating : -20 to +85 °C
Thickness : 0.78 in.
Voltage Rating : 24-280 VAC

Overview

MCTC Series Relay, -20 to +85 °C Operating Temperature, 625 Apeak (Max.) Surge Current

  • Temperature controller/SSR in one package
  • Direct J or K internally compensated thermocouple Input
  • Setpoint is adjustable by voltage or 4-20 mA control
  • Separate output enable/disable control
  • SCR based output load switching
  • Open thermocouple protectio

    MCS Series
  • Soft-Start/Stop Controller and SSR in One Package
  • Microcontroller Based Technology
  • Adjustable Ramp Rates
  • Low Voltage, 4-20 mA, or Potentiometer Control
  • LED Status Indicator
  • SCR Based Output Load Switching
  • Built-In Internal Snubber

    MCTC Series
  • Temperature Controller/SSR in One Package
  • Direct J or K Internally Compensated Thermocoouple Input
  • Four Heating Ranges Available with Burst Fire Control
  • Setpoint is Adjustable by Voltage or 4-20 mA Control
  • Separate Output Enable/Disable Control
  • SCR Based Output Load Switching
  • Open Thermocouple Protection Feature
  • One Refrigeration Range Available with Built-In 2 Minute Short-Cycle Protection

  • Product Added to Cart
    Sensata - Crydom
    Relay; 25 A (RMS) (Max.); 150 mA (RMS) (Min.); 24 to 280 V (RMS); -20 to +85 &de
    Allied Stock #: 70130563
    Mfr's Part #: MCTC2425KHD
    $117.470 Each
    Quantity added: