Sensata - Crydom MCPC1250C
Relay, 50 A (RMS) (Max.), 0 to 10 VDC, 48 to 140 V (RMS), 4000 V (RMS), 1.8 in.
Mfr. Part #: MCPC1250C / RS Stock #: 70130558
Price
Qty.
Standard Price
1
$156.63
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-20 to 80 °C
Current Rating
50 A
Dielectric Strength
4000 V (RMS) V
Input Type
Voltage
Leakage Current
5 mA (Max.) uA
Load Current
50 A
Power Rating
0.5 (Min.) W
Relay Type
General Purpose
Resistance, Thermal, Junction to Case
0.63 °C/W
Special Features
Microprocessor Based Phase Angle Controller/SSR
Supply Voltage
40-140 VAC
Surge Current
625 Apk (Max.) A
Switch Type
AC Switching
Terminal Type
Screw
Termination
Screw
Thickness
0.78 in
Type
Control Relay
Voltage Rating
48 to 140 V
Overview
MCPC Series:
Microprocessor based phase angle controller / SSR
Ratings from 25A to 90A at 48-530 VAC
Low-voltage, current, or potentiometer control
Output status indicator
Separate output enable / disable control
0-100% Control Range
For use with resistive loads only