Sensata - Crydom MCBC1290DF

Image may be a representation.
See specs for product details.
Burst-Fire Control SSR; Panel Mount; 140VAC/90A; 0-10VDC Control
Mfr. Part#: MCBC1290DF
Allied Stock#: 70955682
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$117.050 (Each)
1 $117.050
5 $111.200
10 $105.640
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 10

Multiples Of: 10

Specifications

Current Rating : 90 A
Mounting Type : Panel Mount
Relay Type : Solid State Relay
Series : MCBC Series
Termination : Screw

Overview

Crydom’s MCBC Series combines solid state technology with an advanced microprocessor control circuitry in a burst-fire controller to provide proportional power control to a wide range of resistive loads with ratings from 25 to 90 Amps at 48-530 VAC.

A proportional controller varies the power delivered to the output load by conducting a number of AC full cycles during a fixed time period, which is ideal for precise proportional control of resistive heaters.

The MCBC Series analog input controller is available with several control input options: low DC voltage, 4-20 mA, or with internal potentiometer control. Two time-base periods are available depending on the resolution required: 10 AC cycles or 20 AC cycles.

Product Added to Cart
Sensata - Crydom
Burst-Fire Control SSR; Panel Mount; 140VAC/90A; 0-10VDC Control
Allied Stock #: 70955682
Mfr's Part #: MCBC1290DF
$117.050 Each
Quantity added: