Sensata - Crydom M50100SB1600

Image may be a representation.
See specs for product details.
Power Module; Diode; M Series
Manufacturer #: M50100SB1600
Allied Stock #: 70955652
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$105.23 (Each)
1 $105.23
5 $102.09
10 $99.13
25 $94.89
Availability

11 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : M50 Diode Series

Overview

Sensata-Crydom M50 Diode Series — Power Modules | Solid State Relays:

Ratings of 60 and 100 Amp, 120 to 600 Volts AC Diode Module.

Crydom offers an extensive line of PCB Mount Solid State Relays including the popular industry standard footprint SIP, Mini SIP and DIP configurations and most Crydom SIP type SSRs are also offered as DIN Rail mountable Assemblies. Models are available for applications requiring ratings from 1 to 25 Amps at 24 to 660 VAC or 1 to 20 Amps at 1 to 200 VDC. Inputs are available covering 24 to 140 VAC or 3 to 32 VDC depending upon model. Excepting some AC output models rated greater than 10 Amps where forced air is used for improved output ratings (forced air is not required for DC output), all Crydom PCB Mount Relay output ratings are based upon free air and 40 °C ambient. See the product pages for a summary of available package size and pin out, ratings, features and Safety Agency approvals. Visit the SSR Assemblies section of the catalog or the Crydom website for additional information on Crydom PCB Mount SSRs and Assemblies.

Features:

  • High Surge Current Rectifier Circuits
  • 5 Different Circuits to Choose from
  • Up to 1600 Volt Blocking Standard
  • UL Recognized E72445

  • Product Added to Cart
    Sensata - Crydom
    Power Module; Diode; M Series
    Allied Stock #: 70955652
    Mfr's Part #: M50100SB1600
    $105.230 Each
    Quantity added: