Sensata - Crydom M-OAC5AR

Image may be a representation.
See specs for product details.
0.4" Output Module; PCB Mount; M Series
Mfr. Part#: M-OAC5AR
Allied Stock#: 70955760
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$42.60 (Each)
1 $42.60
10 $41.33
25 $40.13
50 $38.74
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Function : Genral Purpose
Mounting Type : Through Hole
Relay Type : Electromechanical Relay
Series : M Series Output Modules
Termination : PCB

Overview

Sensata-Crydom M Series — Digital I-O Modules | Solid State Relays:

Ratings up to 5A @ 280 VAC and up to 5A @ 100 VDC & 3A @ 60 VDC - 5 or 24 VDC control voltage - 4kV optical isolation - Industry standard 0.4" housing.

Crydom offers an extensive line of PCB Mount Solid State Relays including the popular industry standard footprint SIP, Mini SIP and DIP configurations and most Crydom SIP type SSRs are also offered as DIN Rail mountable Assemblies. Models are available for applications requiring ratings from 1 to 25 Amps at 24 to 660 VAC or 1 to 20 Amps at 1 to 200 VDC. Inputs are available covering 24 to 140 VAC or 3 to 32 VDC depending upon model. Excepting some AC output models rated greater than 10 Amps where forced air is used for improved output ratings (forced air is not required for DC output), all Crydom PCB Mount Relay output ratings are based upon free air and 40 °C ambient. See the product pages for a summary of available package size and pin out, ratings, features and Safety Agency approvals. Visit the SSR Assemblies section of the catalog or the Crydom website for additional information on Crydom PCB Mount SSRs and Assemblies.

Features:

  • AC Modules have High Current Thyristors with 100 Amp Surge Capability
  • Plug into mounting boards for 0.6" modules
  • Zero or Random Turn-On Available in AC Modules
  • 4kV Optical isolation (1500 VAC Isolation for FET DC Output Modules)
  • UL Recognized, CSA Certified, CE Compliant
  • Industry standard packaging and Color Coding Black (AC Output) Red (DC Output)

  • Product Added to Cart
    Sensata - Crydom
    0.4" Output Module; PCB Mount; M Series
    Allied Stock #: 70955760
    Mfr's Part #: M-OAC5AR
    $42.600 Each
    Quantity added: