Sensata - Crydom LS240D12
Relay, 0.15 to 12 A (RMS), 24 to 280 V (RMS) @ 47 to 63 Hz, AC, SPST-NO, 24 VDC
Mfr. Part #: LS240D12 / RS Stock #: 70130525
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.08
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10 pF
Contact Form
SPST-NO
Control Voltage
24 VDC
Current Rating
12 A
Dielectric Strength
2500 V (RMS) V
Function
Zero-Switching
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Mounting Type
PCB Mount
Number of Pins
4
Primary Type
Solid State Relays
Product Description
LS family of SPST-NO relay achieves the highest power switching capability in a PC-mounted air-cooled package. Output consists of an SCR AC switch. Advanced features include exceptional steady state current, plus high surge ratings. Metal base plate design for direct attachment of external heat sink to achieve higher current rating. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
LS Series Solid State Relay
Relay Type
Solid State
Standards
UL, CSA, CE, TUV
Termination
Through Hole
Voltage Rating
280 V
Overview
LS Series:
SIP SSR
Ratings to 12A at 280 VAC
SCR output for heavy industrial loads
DC control
Zero-crossing (resistive loads) or random-fire (inductive loads) output