Sensata - Crydom HS271DR-D2425

Image may be a representation.
See specs for product details.
Heatsink/SSR Assembly; Rated @ 25A/240VAC; DC Input; SSR Mount on HS271DR Heatsink
Manufacturer #: HS271DR-D2425
Allied Stock #: 70130735

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$60.53 (Each)
1 $60.53
5 $56.30
10 $53.49
25 $50.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 5

Specifications

Contact Form : SPST
Current Rating : 25 A
Current, Surge : 250 Apk
Function : General Purpose
Input Voltage : 3-32 VDC
Mounting Type : DIN Rail
Relay Type : Solid State Relay
Series : HS Series
Special Features : With Heat Sink
Standards : uL ; CSA ; VDE ; CE approved SSRs
Type : General Purpose
Voltage Range : 24-280 VAC

Overview

Thermal Management is of prime importance in the application and use of Panel Mount Solid State Relays due to their internal power dissipation of approximately 1 watt/amp of switched load current. Crydom's HS Series of heat sinks, designed with “state of the art” thermal design software, offers optimized thermal performance, size and cost for a variety of single, dual and three phase Solid State Relay applications. Our expertise in both SSR design and thermal management enables us to offer optimized pre-assembled solutions for SSR applications from 5 to 80+ amps. Each Assembly is ready-to-use thus reducing procurement activities, secondary machining, and assembly labor.

  • Heatsinks: Ratings From 5°C/Watt to 0.5°C/Watt
  • Heatsink/SSR Assemblies: Output Current Ratings Between 10 A and 82.5 A at 40°C

  • Product Added to Cart
    Sensata - Crydom
    Heatsink/SSR Assembly; Rated @ 25A/240VAC; DC Input; SSR Mount on HS271DR Heatsink
    Allied Stock #: 70130735
    Mfr's Part #: HS271DR-D2425
    $60.530 Each
    Quantity added: