Sensata - Crydom HDC100A160

Image may be a representation.
See specs for product details.
Relay; Optic Coupling SSR; 72VDC/160A; 90-140VAC; PM
Manufacturer #: HDC100A160
Allied Stock #: 70238323

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$195.75 (Each)
1 $195.75
3 $189.90
5 $179.20
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 160 A
Function : General Purpose
Indicator : Green
Mounting Type : Panel Mount
Relay Type : Solid State Relay
Series : HDC Series
Standards : UL ; CE
Termination : Stud
Voltage Rating : 7-72 VDC
Voltage, Control : 90-140 VAC ; 110/115/120/125 VAC

Overview

  • Ratings of 120A and 160A @ 72VDC
  • LED Status Indicator
  • Heavy Duty Stud Terminals
  • AC or DC control
  • µS Turn-On and Off times
  • Low On-State Voltage Drop

  • Product Added to Cart
    Sensata - Crydom
    Relay; Optic Coupling SSR; 72VDC/160A; 90-140VAC; PM
    Allied Stock #: 70238323
    Mfr's Part #: HDC100A160
    $195.750 Each
    Quantity added: