Sensata - Crydom HAC24A150

Image may be a representation.
See specs for product details.
High Power SSR Relay; Panel Mount; 280VAC/150A; 150-270VAC In; Zero Cross
Mfr. Part#: HAC24A150
Allied Stock#: 70955484
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$171.650 (Each)
1 $171.650
3 $164.790
5 $159.850
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 150 A
Function : Zero-Switching
Mounting Type : Panel Mount
Relay Type : Solid State Relay
Series : HA/HD Series
Termination : Stud

Overview

Crydom's HA (AC control) and HD (DC control) relays incorporate the same proven technologies as our Series 1. All models come with 1200 V blocking as standard and are available in either zero-cross or random turn-on and phase controllable (-10) switching versions. Operating Temperature Range: -30°C to 80°C. Isolation Voltage (V RMS ): 4000. Options Available on Special Order: Non-zero cross, phase controllable and 24 VAC input (18-36 VAC).

Features

  • AC or DC Control, 1200 Volt Blocking
  • Zero Voltage Switching
  • UL, CSA, VDE Approved

  • Product Added to Cart
    Sensata - Crydom
    High Power SSR Relay; Panel Mount; 280VAC/150A; 150-270VAC In; Zero Cross
    Allied Stock #: 70955484
    Mfr's Part #: HAC24A150
    $171.650 Each
    Quantity added: