Sensata - Crydom HA4850G

Image may be a representation.
See specs for product details.
SSR Relay; Panel Mount; IP00; 530VAC/50A; AC In; Zero Cross; LED
Mfr. Part#: HA4850G
Allied Stock#: 70955466
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$65.63 (Each)
1 $65.63
5 $63.67
10 $61.82
25 $59.19
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 50 A
Function : Zero-Switching
Mounting Type : Panel Mount
Relay Type : Solid State Relay
Series : HA/HD Series
Termination : Screw

Overview

Crydom's HA (AC control) and HD (DC control) relays incorporate the same proven technologies as our Series 1. All models come with 1200 V blocking as standard and are available in either zero-cross or random turn-on and phase controllable (-10) switching versions. Operating Temperature Range: -30°C to 80°C. Isolation Voltage (V RMS ): 4000. Options Available on Special Order: Non-zero cross, phase controllable and 24 VAC input (18-36 VAC).

Features

  • AC or DC Control, 1200 Volt Blocking
  • Zero Voltage Switching
  • UL, CSA, VDE Approved

  • Product Added to Cart
    Sensata - Crydom
    SSR Relay; Panel Mount; IP00; 530VAC/50A; AC In; Zero Cross; LED
    Allied Stock #: 70955466
    Mfr's Part #: HA4850G
    $65.630 Each
    Quantity added: