Sensata - Crydom H12WD4890PGH

Image may be a representation.
See specs for product details.
SSR Relay; Panel Mount; IP00; 660VAC/90A; DC In; Zero Cross; IOP; LED; TP
Manufacturer #: H12WD4890PGH
Allied Stock #: 70955451
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$106.97 (Each)
1 $106.97
5 $103.78
10 $97.93
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 90 A
Function : Zero-Switching
Mounting Type : Panel Mount
Relay Type : Solid State Relay
Series : H12WD Series
Termination : Screw

Overview

  • Ratings from 25A to 125A at 48-660 VAC
  • Low off-state leakage current (snubberless)
  • SCR output for heavy industrial loads
  • Zero turn-on or instantaneous turn-on outputs
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • DC control
  • Direct Bond Copper substrate
  • EMC Compliant to Level 3
  • Direct Power Lead Frame
  • Epoxy Free Design

  • Product Added to Cart
    Sensata - Crydom
    SSR Relay; Panel Mount; IP00; 660VAC/90A; DC In; Zero Cross; IOP; LED; TP
    Allied Stock #: 70955451
    Mfr's Part #: H12WD4890PGH
    $106.970 Each
    Quantity added: