Sensata - Crydom H12WD4850G-10

Image may be a representation.
See specs for product details.
SSR Relay; Panel Mount; IP00; 660VAC/50A; DC In; Instantaneous; LED
Mfr. Part#: H12WD4850G-10
Allied Stock#: 70955438
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$64.78 (Each)
1 $64.78
5 $62.84
10 $59.30
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 50 A
Function : Random Turn-On
Mounting Type : Panel Mount
Relay Type : Solid State Relay
Series : H12WD Series
Termination : Screw

Overview

  • Ratings from 25A to 125A at 48-660 VAC
  • Low off-state leakage current (snubberless)
  • SCR output for heavy industrial loads
  • Zero turn-on or instantaneous turn-on outputs
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • DC control
  • Direct Bond Copper substrate
  • EMC Compliant to Level 3
  • Direct Power Lead Frame
  • Epoxy Free Design

  • Product Added to Cart
    Sensata - Crydom
    SSR Relay; Panel Mount; IP00; 660VAC/50A; DC In; Instantaneous; LED
    Allied Stock #: 70955438
    Mfr's Part #: H12WD4850G-10
    $64.780 Each
    Quantity added: