Sensata - Crydom H12D4825FP

Image may be a representation.
See specs for product details.
SSR Relay; Panel Mount; IP00; 530VAC/25A; DC In; Faston; Zero Cross; TP
Mfr. Part#: H12D4825FP
Allied Stock#: 70955404
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$56.600 (Each)
1 $56.600
5 $53.770
10 $51.090
25 $48.540
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 10

Multiples Of: 10

Specifications

Current Rating : 25 A
Function : Zero-Switching
Mounting Type : Panel Mount
Relay Type : Solid State Relay
Series : H12D Series
Termination : QC Tabs

Overview

SCR Output, 48 to 530 V (RMS) Voltage Rating, H12D Series Panel Mounted High Voltage Relay

25-90 Amp; 480, 600 VAC; AC Output
High voltage relays use IC driven circuits for switching loads up to 660 VAC. All models come with 1200 volts blocking standard and are available with either AC or DC input (coil) control. Types CA, CD and WD are snubberless. Low Leakage: 1 mA. Operating Temperature Range: -30°C to 80°C. Isolation Voltage (V RMS ): 4000.

Features

  • 1200 Volt Blocking
  • Up to 660 VAC
  • UL, CSA, VDE Approved

  • Product Added to Cart
    Sensata - Crydom
    SSR Relay; Panel Mount; IP00; 530VAC/25A; DC In; Faston; Zero Cross; TP
    Allied Stock #: 70955404
    Mfr's Part #: H12D4825FP
    $56.600 Each
    Quantity added: