Sensata - Crydom GN350DLR

Image may be a representation.
See specs for product details.
Relay; SSR; Random Turn-On; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-600AC; Screw
Mfr. Part#: GN350DLR
Allied Stock#: 70134211

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$228.42 (Each)
10 $228.42
20 $221.60
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 10

Multiples Of: 10

Specifications

Contact Form : 3PST-NO
Current Rating : 50 A
Function : Random Turn-On
Mounting Type : Panel Mount
Number of Pins : 8
Product Header : GN3 Series Three-Phase Solid-State Relay
Relay Type : Solid State Relay
Series : GN3 Series
Standards : UL ; CSA ; CE ; TUV
Termination : Screw
Voltage Rating : 660 VAC
Voltage, Control : 32 VDC
Product Added to Cart
Sensata - Crydom
Relay; SSR; Random Turn-On; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-600AC; Screw
Allied Stock #: 70134211
Mfr's Part #: GN350DLR
$228.420 Each
Quantity added: