Sensata - Crydom F1892CCD400

Image may be a representation.
See specs for product details.
Module; Diode; 90 amp; CCD circuit; 120VAC
Manufacturer #: F1892CCD400
Allied Stock #: 70130657

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$85.01 (Each)
1 $85.01
5 $82.47
10 $80.08
25 $76.65
Availability

2 can ship immediately.

5 on order.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 90 A
Current Squared Time Rating : 15800 A2s
Current, Average On-State, Maximum : 100 A/μs
Current, Forward, Continuous : 90 A
Current, Gate Trigger : 150 mA
Current, Surge : 1950 A
Dimensions : 91.9 x 20.0 x 30.3 mm
Height : 1.193" (30.3mm)
Isolation Voltage : 2500 VRMS
Length : 3.618" (91.9mm)
Mounting Type : Screw
Package Type : Case F19
Primary Type : Module
Resistance, Thermal, Junction to Case : 0.14 °C/W
Series : F18 Series
Temperature, Operating : -40 to +125 °C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +125 °C
Thyristor Type : SCR
Voltage Rating : 120 VAC
Voltage, Blocking : 1600 V
Voltage, DC Gate-Trigger : 3 V
Voltage, Forward : 1.4 V
Voltage, Gate Threshold : 3 V
Voltage, Repetitive Peak : 120 V
Width : 0.787" (20mm)

Overview

Modules come in an industry standard package, offering nine circuits that can be used singly or as power control building blocks. All models feature highly efficient thermal management for greatly extended cycle life and are UL recognized (file no. E72445). Manufactured in Crydom's ISO 9001 Certified facility for optimum product performance and reliability.

Features:

  • Industry Standard Package and Circuits
  • Power control Building Blocks
  • Highly Efficient Thermal Management
  • UL Recognized

  • Product Added to Cart
    Sensata - Crydom
    Module; Diode; 90 amp; CCD circuit; 120VAC
    Allied Stock #: 70130657
    Mfr's Part #: F1892CCD400
    $85.010 Each
    Quantity added: