Sensata - Crydom EZE480A12

Image may be a representation.
See specs for product details.
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 24AC; Vol-Rtg 48-660AC; 4 Pin
Manufacturer #: EZE480A12
Allied Stock #: 70131442

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.97 (Each)
1 $54.97
5 $53.33
10 $51.78
25 $50.32
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 8 pF
Contact Form : SPST-NO
Current Rating : 12 A
Dielectric Strength : 4000 V (RMS)
Dimensions : 2.63" L x 1.50" W x 0.95" H
Function : Zero-Switching
Mounting Type : Panel Mount
Number of Pins : 4
Product Description : The Series EZ SPST-NO AC output relay offers a low profile package with the convenience of quick connect terminals. The Series EZ is the preferred choice for replacement of 120 V and 240 V electro-mechanical relays. Output consists of an SCR switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header : EZ Series Solid State Relay
Relay Type : Solid State Relay
Series : EZ Series
Standards : UL ; CSA ; VDE
Temperature, Operating, Maximum : +80 °C
Temperature, Operating, Minimum : -40 °C
Termination : QC Tabs
Voltage Rating : 660 VAC
Voltage, Control : 24 VAC

Overview

EZ Series Solid State Relay, SCR Output Type, Panel Mount

  • Low leakage
  • Quick connect terminals
  • SCR output
    The Series EZ SPST-NO AC output relays offer a low profile package with the convenience of quick con-nect terminals. The Series EZ is the preferred choice for replacement of 120V and 240V Electro-mechanical relays. Output consists of an SCR switch and is

  • Product Added to Cart
    Sensata - Crydom
    Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 24AC; Vol-Rtg 48-660AC; 4 Pin
    Allied Stock #: 70131442
    Mfr's Part #: EZE480A12
    $54.970 Each
    Quantity added: