Sensata - Crydom EL100D5-12

Image may be a representation.
See specs for product details.
RELAY; PM IP00 SSR 100VDC/5A; 10-14VDC
Mfr. Part#: EL100D5-12
Allied Stock#: 70130958

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.450 (Each)
1 $36.450
5 $34.630
10 $32.900
25 $31.260
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 10

Multiples Of: 10

Specifications

Current Rating : 5 A
Relay Type : Solid State Relay
Series : EL Series

Overview

Sensata-Crydom EL Series - Solid State Relays:

EL Series Compact Panel Mounted SSRs include AC output models featuring SCRs rated at 10 or 30 Amps in a 40 °C ambient, from 24 to 280 VAC in either instantaneous or zero voltage turn on versions. Designed with high surge current ratings and low off state leakage current, the EL Series is housed in a compact 21 mm wide x 35 mm long mini-puck package with polarized quick connect terminals.

DC output models feature low dissipation FETs rated at 10 Amps (with heat sinking) at 40°C, from 3 to 100 VDC. The FET outputs offer low minimum load requirments for high impedance loads, high surge current ratings and low off state leakage. Housed in the same compact 21 x 35 mm package with polarized quick connect terminals, the DC Output EL Series SSRs offer 2500 VAC optically isolated logic compatible 5, 12 or 24 VDC input control ratings.

Features:

  • Ratings of 5A and 10A @ 3-100 VDC
  • UL Recognized, CE and RoHS Compliant
  • 5, 12 and 24VDC control
  • Mosfet Output

  • Product Added to Cart
    Sensata - Crydom
    RELAY; PM IP00 SSR 100VDC/5A; 10-14VDC
    Allied Stock #: 70130958
    Mfr's Part #: EL100D5-12
    $36.450 Each
    Quantity added: