Sensata - Crydom DRD24D06

Image may be a representation.
See specs for product details.
Solid State Relay Screw DIN Rail; PanelMount; Zero Crossing; 6 A rms; 32 V dc
Mfr. Part#: DRD24D06
Allied Stock#: 70130935

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$73.600 (Each)
1 $73.600
5 $69.920
10 $66.430
25 $63.110
Availability

21 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : DPST-NO
Current Rating : 6 A
Function : Zero-Switching
Mounting Type : DIN Rail/Panel Mount
Number of Pins : 8
Relay Type : Solid State Relay
Series : DRD Series
Termination : Screw
Voltage Rating : 280 VAC
Voltage, Control : 18 VDC

Overview

Crydom is the world leading manufacturer of Solid State Relays. We manufacture and sell two of the most renowned brands of solid state relays, Crydom and Crouzet. Our product offer includes thousands of catalog off-the-shelf items, as well as custom-designed solid state relays and related products.


At Crydom virtually everything is accomplished in-house to assure complete control over production, delivery and above all quality. With design, development, manufacturing and management personnel under one roof, we're geared for fast response to your requirements.


Because of our dedication to quality, most Crydom products are approved by UL, CSA, VDE and TUV; and carry the CE mark signifying conformance with European directives. Some of our relays carry UL 508A SCCR ratings, proof of exceptional levels of performance and safety. Also, our products comply with the latest legal environmental directives, like RoHS and China RoHS which always provide a competitive advantage to our customers. Our ongoing R & D programs have allowed us for years to be leaders in our industry. We are well known for constantly innovating new circuit and technology-related inventions to satisfy the switching needs of the most demanding applications.


Crydom is a brand of Custom Sensors & Technologies (CST). Our more than 40 years of experience providing top notch switching solutions and support make Crydom the indisputable global expert in solid state relay technology and preferred choice of companies all over the world.


DRD Series Solid State Relays


  • Ratings of 6 & 12 Amps
  • Load voltage ratings of 2-60VDC, 2-100VDC, 24-280VAC and 48-600VAC
  • Fits standard 35mm DIN-RAIL
  • LED input status indicator
  • AC or DC control
  • Zero-crossing (resistive loads) or random turn-on (inductive loads) output
  • UL and cUL Recognized, CE & RoHS Compliant
  • 100K-cycle UL 508 Endurance Rating for Enhanced Reliability


  • Product Added to Cart
    Sensata - Crydom
    Solid State Relay Screw DIN Rail; PanelMount; Zero Crossing; 6 A rms; 32 V dc
    Allied Stock #: 70130935
    Mfr's Part #: DRD24D06
    $73.600 Each
    Quantity added: