Sensata - Crydom DRC3P48B411R2

Image may be a representation.
See specs for product details.
Contactor; DM 3P 480V 7.6A 120VAC 1NO+1NC RN 2L; DRC Series
Manufacturer #: DRC3P48B411R2
Allied Stock #: 70335321

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.14 (Each)
1 $90.14
5 $87.45
10 $84.91
25 $82.52
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : DRC3 Series

Overview

Solicon DRC3 Series are Solid State Contactors intended for frequently switching on and off three-phase loads up to 5 HP, 480 VAC, 7.6 Amps. They are available in both contactor versions DRC3P and reversing contactor versions DRC3R.

The Solicon Contactor DRC3P is available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads). It is available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.

The Solicon Reversing Contactor DRC3R includes an interlock control that allows only off, forward and reverse operation in a safe mode while providing high space saving; it switches instantaneously upon application of the control voltage unless an instantaneous change of direction is commanded, then it will delay the direction change by 100 msec in order to prevent simultaneous forward and reverse operations.

All the models of Solicon DRC3 Series combine the benefits and advantages of a solid state contactor with the functionality and simplicity of use of an electromechanical contactor thanks to the proprietary thermal management technology (Patented) and complete electrical insulation (no grounding required); the embedded auxiliary contacts, normally open and/or normally closed are intended to be used at 18-280Vac. Three different control voltages are available in order to cover most the applications. All models include overvoltage protection.

Features:

  • 7.6 Amp Motor Controller Rated Solid State Contactor
  • Load Voltage Range Up to 530 VAC
  • Fits Standard 35 mm DIN-Rail
  • LED Input Status Indicator
  • AC or DC Control
  • Zero-Crossing (Resistive Loads) or Instantaneous Turn-on (Inductive Loads) Output
  • C-UL-US Listed, IEC Rated, CE and RoHS Compliant, Horsepower Rated
  • Built-in Overvoltage Protection
  • Ultra-Efficient Thermal Management Design (Patented)

  • Product Added to Cart
    Sensata - Crydom
    Contactor; DM 3P 480V 7.6A 120VAC 1NO+1NC RN 2L; DRC Series
    Allied Stock #: 70335321
    Mfr's Part #: DRC3P48B411R2
    $90.140 Each
    Quantity added: