Sensata - Crydom DRA4D250D6

Image may be a representation.
See specs for product details.
Contactor; DIN MNT H-BRG 250VDC 6A 5VDC CONT
Mfr. Part#: DRA4D250D6
Allied Stock#: 70131043

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$243.31 (Each)
1 $243.31
3 $236.05
5 $222.75
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : DPDT
Current Rating : 6 A
Function : H-Bridge
Mounting Type : DIN Rail Mount
Relay Type : Solid State
Series : DRA Series
Standards : CE ; cUL ; IEC
Termination : Screws
Voltage Rating : 1 to 250 VAC
Voltage, Control : 5-15 VDC

Overview

The DRA Series DC Motor Reversing Contactors utilize Crydom's advanced solid state DC switching technology to provide an integrated "H Bridge" type DC switching contactor for DC motor reversing applications. Featuring FET outputs UL rated for 1⁄4 horse power at 90 or 180 VDC and 6 A @ 180 V or 12 A @ 90 V resistive ratings, all solid state 2500 VAC optical isolation, logic compatible DC input control with status indicator and interlock, the DRA Series provides a simple and easy to use control solution for DC motor reversing.




  • 54 mm Wide Motor Reversing DIN Rail Mountable Contactor Package

  • 90 VDC and 180 VDC Rated Operating Voltage

  • 5 to 15 VDC and 15 to 32 VDC Input Control Voltage Options Available

  • Convenient FET Switches in H-Bridge Configuration for Motor Reversing Applications

  • Built-In Protective Forward/Reverse Interlock Function

  • UL Ratings for Resistive and Motor Loads

  • LED Status Indicator for Input Control Voltage

  • No Heat Sink Required and Cage Style Screw Terminals for Easy Installation and Reliable Wire Connection





  • Product Added to Cart
    Sensata - Crydom
    Contactor; DIN MNT H-BRG 250VDC 6A 5VDC CONT
    Allied Stock #: 70131043
    Mfr's Part #: DRA4D250D6
    $243.310 Each
    Quantity added: