Sensata - Crydom DRA4-CX240D5

Image may be a representation.
See specs for product details.
Solid State Relay DIN Rail; Panel Mount; Zero Voltage; 5 A rms; 15 V
Mfr. Part#: DRA4-CX240D5
Allied Stock#: 70130804

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$142.210 (Each)
1 $142.210
5 $135.100
10 $128.350
25 $121.940
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 4

Multiples Of: 1

Specifications

Current Rating : 5 A
Mounting Type : DIN Rail/Panel Mount
Relay Type : Solid State Relay
Series : DRA Series
Termination : Screw

Overview

DRA Series AC/DC Output SSR Assemblies for 1-Channel AC Output.
Features

  • Ready-to-Use SSR Assemblies for Either AC or DC Ouput
  • 10 mm Single Channel and 54 mm Four Channel DIN Rail Mount Assemblies Available
  • 3 to 15 or 15 to 32 VDC Input Versions Include LED Indicator
  • 3 to 32 VDC, 18 to 36 and 90 to 140 AC Input Control Versions Do Not Include LED Indicator
  • AC Output Ratings Up to 300 VAC @ 8 Amps (UL) and 380 VAC @ 8 Amps (IEC)
  • DC Output Ratings Up to 200 VDC and 8 Amps
  • Cage Style Screw Terminals for Easy and Reliable Wire Connection
  • Socket Clip Fits All Standard 35 mm DIN Rail Profiles

  • Product Added to Cart
    Sensata - Crydom
    Solid State Relay DIN Rail; Panel Mount; Zero Voltage; 5 A rms; 15 V
    Allied Stock #: 70130804
    Mfr's Part #: DRA4-CX240D5
    $142.210 Each
    Quantity added: