Sensata - Crydom DRA3R48E4

Image may be a representation.
See specs for product details.
Contactor; DIN MNT 3PH REV 480VAC 4A 24VAC CNT
Mfr. Part#: DRA3R48E4
Allied Stock#: 70131040

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$136.84 (Each)
1 $136.84
5 $132.75
10 $128.90
25 $125.27
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : DPDT
Current Rating : 4.2 A
Function : Contactor
Mounting Type : DIN Rail Mount
Relay Type : Solid State
Series : DRA Series
Special Features : Reversing
Standards : CE ; cUL ; IEC
Termination : Screw
Voltage Rating : 480 VAC
Voltage, Control : 24 VDC

Overview

The DRA Series 3 Phase AC output Solid State Contactors and 3 Phase AC Motor Reversing contactors combine Crydom's proven state-of-the-art solid state AC switching technology with convenient DIN Rail mounting. Available in either a 3 Phase AC "on/off" Contactor or 3 Phase AC Motor Reversing Contactor configuration, the DRA Series AC Solid State Contactors and Motor Reversers are UL rated for 1 or 2 horse power at 480 VAC. The 3 Phase Contactor is also UL rated for 2.4 or 4.2 amps per phase Resistive Load rating. AC Motor Reversing models feature 4 kV optical isolation, AC or DC input control and status indicator, and protective interlock; 3.75 kV optical isolation for 3 Phase models. IEC 60947 ratings are available for all part numbers.




  • Ideal for Applications Up to 2 Horsepower

  • 45 mm Wide 3 Phase and 62 mm Wide Motor Reversing DIN Rail Mountable Versions Available

  • 480 VAC Operating Voltage

  • 5 VDC, 24 VDC, 48 VAC, 120 VAC and 230 VAC Input Control Voltage Options Available

  • Built-In Protective Forward/Reverse Interlock Function for Motor Reversing

  • UL and IEC Resistive and Motor Ratings Available

  • LED Status Indicator for Input Control Voltage

  • No Heat Sink Required and Cage Style Screw Terminals for Easy Installation and Reliable Wire Connection






  • Product Added to Cart
    Sensata - Crydom
    Contactor; DIN MNT 3PH REV 480VAC 4A 24VAC CNT
    Allied Stock #: 70131040
    Mfr's Part #: DRA3R48E4
    $136.840 Each
    Quantity added: