Sensata - Crydom DRA3P48B22

Image may be a representation.
See specs for product details.
SSR Contactor; 3-Phase; DIN Rail Mount; 480VAC/2A; 120VAC In; Zero Cross; 2P
Mfr. Part#: DRA3P48B22
Allied Stock#: 70955145
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$56.430 (Each)
1 $56.430
5 $53.610
10 $50.930
25 $48.390
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : DRA Series

Overview

The DRA Series 3 Phase AC output Solid State Contactors and 3 Phase AC Motor Reversing contactors combine Crydom's proven state-of-the-art solid state AC switching technology with convenient DIN Rail mounting. Available in either a 3 Phase AC "on/off" Contactor or 3 Phase AC Motor Reversing Contactor configuration, the DRA Series AC Solid State Contactors and Motor Reversers are UL rated for 1 or 2 horse power at 480 VAC. The 3 Phase Contactor is also UL rated for 2.4 or 4.2 amps per phase Resistive Load rating. AC Motor Reversing models feature 4 kV optical isolation, AC or DC input control and status indicator, and protective interlock; 3.75 kV optical isolation for 3 Phase models. IEC 60947 ratings are available for all part numbers.




  • Ideal for Applications Up to 2 Horsepower

  • 45 mm Wide 3 Phase and 62 mm Wide Motor Reversing DIN Rail Mountable Versions Available

  • 480 VAC Operating Voltage

  • 5 VDC, 24 VDC, 48 VAC, 120 VAC and 230 VAC Input Control Voltage Options Available

  • Built-In Protective Forward/Reverse Interlock Function for Motor Reversing

  • UL and IEC Resistive and Motor Ratings Available

  • LED Status Indicator for Input Control Voltage

  • No Heat Sink Required and Cage Style Screw Terminals for Easy Installation and Reliable Wire Connection






  • Product Added to Cart
    Sensata - Crydom
    SSR Contactor; 3-Phase; DIN Rail Mount; 480VAC/2A; 120VAC In; Zero Cross; 2P
    Allied Stock #: 70955145
    Mfr's Part #: DRA3P48B22
    $56.430 Each
    Quantity added: