Sensata - Crydom DRA1-CXE240D5R

Image may be a representation.
See specs for product details.
SPST-NO Solid State Relay DIN Rail; Panel Mount; Instantaneous; 5 A rms; 32 V
Manufacturer #: DRA1-CXE240D5R
Allied Stock #: 70130781

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.48 (Each)
1 $42.48
5 $41.21
10 $40.02
25 $38.30
Availability

6 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST-NO
Current Rating : 5 A
Function : Random Turn-On
Mounting Type : DIN Rail/Panel Mount
Relay Type : Solid State Relay
Series : DRA Series
Termination : Screw

Overview

DRA Series AC/DC Output SSR Assemblies for 1-Channel AC Output.
Features

  • Ready-to-Use SSR Assemblies for Either AC or DC Ouput
  • 10 mm Single Channel and 54 mm Four Channel DIN Rail Mount Assemblies Available
  • 3 to 15 or 15 to 32 VDC Input Versions Include LED Indicator
  • 3 to 32 VDC, 18 to 36 and 90 to 140 AC Input Control Versions Do Not Include LED Indicator
  • AC Output Ratings Up to 300 VAC @ 8 Amps (UL) and 380 VAC @ 8 Amps (IEC)
  • DC Output Ratings Up to 200 VDC and 8 Amps
  • Cage Style Screw Terminals for Easy and Reliable Wire Connection
  • Socket Clip Fits All Standard 35 mm DIN Rail Profiles

  • Product Added to Cart
    Sensata - Crydom
    SPST-NO Solid State Relay DIN Rail; Panel Mount; Instantaneous; 5 A rms; 32 V
    Allied Stock #: 70130781
    Mfr's Part #: DRA1-CXE240D5R
    $42.480 Each
    Quantity added: