Sensata - Crydom DR2260D30UR

Image may be a representation.
See specs for product details.
SP Solid State Relay Screw DIN Rail; Instantaneous MOSFET; 30 A; 32 V dc
Manufacturer #: DR2260D30UR
Allied Stock #: 70718645

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$56.26 (Each)
1 $56.26
5 $54.58
10 $53.00
25 $50.73
Availability

6 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 30 A
Mounting Type : DIN Rail
Relay Type : Solid State Relay
Series : DR22 Series
Voltage, Control : 4-32 VDC

Overview

Crydom NOVA22 DR22 Series Panel Mount Solid State Relays

The DR22 Series is a family of 22.5mm wide DIN Rail Mount, high performing Solid State Relays with ratings up to 30 Amps at 200 VDC. These powerful and ready to use SSRs come with an integral heat sink, eliminating the need for complex thermal calculations. DR22 Series models are C-UL-US approved.

Features:

  • DBC substrate for superior thermal performance
  • LED input status indicator
  • IP20 touch-safe housing
  • 1kHz maximum PWM frequency
  • 3750 VAC optical isolation

  • Product Added to Cart
    Sensata - Crydom
    SP Solid State Relay Screw DIN Rail; Instantaneous MOSFET; 30 A; 32 V dc
    Allied Stock #: 70718645
    Mfr's Part #: DR2260D30UR
    $56.260 Each
    Quantity added: