Sensata - Crydom DR06D03

Image may be a representation.
See specs for product details.
Solid State Relay Screw DIN Rail; Zero Crossing; 3 A; 32 V dc
Manufacturer #: DR06D03
Allied Stock #: 70272491

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.31 (Each)
1 $36.31
3 $35.23
10 $34.21
50 $33.24
100 $32.33
Availability

226 can ship immediately.

40 on order.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST-NO
Current Rating : 3 A
Function : Zero-Switching
Mounting Type : DIN Rail
Number of Pins : 4
Relay Type : Solid State Relay
Series : DR Series
Termination : Screw
Voltage Rating : 60 VDC
Voltage, Control : 4-32 VDC

Overview

  • 6 & 12 Amps output power rating
  • 60 & 100 VDC, 24 to 600 VAC operating voltage ratings
  • 4-32 VDC, 24, 120 & 230 VAC control input options available
  • IP20 housing with unique integrated heat sink design (Patent Pending)
  • AC Output versions with Zero Voltage Turn-On for resistive loads and Random Turn-On for inductive loads
  • High power density for multiple units
  • UL & cUL approved including General Purpose and Motor Controller ratings
  • CE & RoHS compliant

  • Product Added to Cart
    Sensata - Crydom
    Solid State Relay Screw DIN Rail; Zero Crossing; 3 A; 32 V dc
    Allied Stock #: 70272491
    Mfr's Part #: DR06D03
    $36.310 Each
    Quantity added: