Sensata - Crydom DC60A20

Image may be a representation.
See specs for product details.
RELAY; PM IP00 SSR 60VDC/20A; 90-140VAC
Mfr. Part#: DC60A20
Allied Stock#: 70131231

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 20 A
Relay Type : Solid State Relay
Series : DC Series

Overview

  • Optically Isolated MOSFET output
  • Ratings from 10A to 100A @ 72 VDC
  • AC and DC control
  • Relays are easily paralleled for higher-current applications
  • LED Status Indicator
  • Optional IP20 Cover
  • UL Recognized, CE and RoHS Compliant

  • Product Added to Cart
    Sensata - Crydom
    RELAY; PM IP00 SSR 60VDC/20A; 90-140VAC
    Allied Stock #: 70131231
    Mfr's Part #: DC60A20
    $80.240 Each
    Quantity added: