Sensata - Crydom DC100D100

Image may be a representation.
See specs for product details.
SPST-NO Solid State Relay Screw Smnt; Instantaneous MOSFET; 100 A; 32 V dc
Mfr. Part#: DC100D100
Allied Stock#: 70131215

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$158.170 (Each)
1 $158.170
5 $150.270
10 $142.760
25 $135.630
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 10

Multiples Of: 10

Specifications

Contact Form : SPST-NO
Current Rating : 100 A
Function : Random Turn-On
Mounting Type : Panel Mount
Number of Pins : 4
Relay Type : Solid State Relay
Series : DC Series
Standards : UL ; CSA ; CE
Termination : Screw
Voltage Rating : 1-72 VDC
Voltage, Control : 4-32 VDC

Overview

Optically Isolated MOSFET output

  • Ratings from 10A to 100A @ 72 VDC
  • AC and DC control
  • Relays are easily paralleled for higher-current applications
  • LED Status Indicator
  • Optional IP20 Cover
  • UL Recognized, CE and RoHS Compliant

  • Product Added to Cart
    Sensata - Crydom
    SPST-NO Solid State Relay Screw Smnt; Instantaneous MOSFET; 100 A; 32 V dc
    Allied Stock #: 70131215
    Mfr's Part #: DC100D100
    $158.170 Each
    Quantity added: