Sensata - Crydom D1225T

Image may be a representation.
See specs for product details.
SSR Relay; Panel Mount; IP00; 140VAC/25A; 3-32VDC In; Zero Cross
Mfr. Part#: D1225T
Allied Stock#: 70955006
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.05 (Each)
1 $40.05
5 $38.85
10 $37.73
25 $36.11
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 25
Function : Zero-Switching
Mounting Type : Panel Mount
Relay Type : Solid State Relay
Series : S1 Series
Standards : UL, CSA, VDE, CE
Temperature, Ambient : -40°C to + 80°C
Termination : Screw
Voltage Rating : 24-140 VAC
Voltage, Control : 3-32 VDC

Overview

Sensata-Crydom S1 Series — 120/240/480 VAC 10-125 A | Solid State Relays:

Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.

Crydom's Continuous Improvement Process updates its products to incorporate the latest in materials, processes and technology to insure that its customers always receive the best possible Solid State Control products available. Supporting the Continuous Improvement Process, Crydom may differentiate products by Generation number or name. This section contains specifications for previous Generation products as well as direct links to the new Generation now offered in its place by Crydom.

Features:

  • Crydom’s signature family of Solid State Relays
  • Ratings from 10 to 125 Amp @ 24-280 VAC and from 25 to 90 Amp @ 80-530 VAC
  • Back-to-back SCR output for heavy industrial loads
  • Flexible 3-32 VDC, 18-36 VAC or 90-280 VAC Control Voltage
  • Available with Zero-crossing (resistive loads) or Random Turn-on (inductive loads) output
  • Optional Normally Closed ouput ("-B" suffix option)
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • AC or DC control
  • Direct bond copper substrate
  • EMC compliant to Level 3
  • Direct power lead frame
  • Epoxy free design

  • Product Added to Cart
    Sensata - Crydom
    SSR Relay; Panel Mount; IP00; 140VAC/25A; 3-32VDC In; Zero Cross
    Allied Stock #: 70955006
    Mfr's Part #: D1225T
    $40.050 Each
    Quantity added: