Sensata - Crydom CSD2450
Relay, 24 to 280 V (RMS) @ 47 to 63 Hz, Solid State, 0.15 to 50 A (RMS) (Load)
Mfr. Part #: CSD2450 / RS Stock #: 70130455
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
15 VDC
Current Rating
50 A
Dielectric Strength
4000 V (RMS) @ 50⁄60 Hz V
Function
Zero-Switching
Input Impedance
300 Ohms (Nom.) Killoohms
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
4
Off State Leakage Current
1.0 mA (Max.) @ Rated Voltage A
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
CS Series Solid State Relay
Relay Type
Solid State Relay
Resistance, Thermal, Junction to Case
0.63 °C?/W
Series
CS Series
Standards
UL ; CSA ; VDE ; CE
Surge Current
625 A (Max.) (Peak) A
Termination
Screw
Transient Overvoltage
600 Vpeak
Voltage Rating
280 VAC
Overview
24 to 280 V (RMS) @ 47 to 63 Hz Voltage Rating, SCR Output, Solid State Relay
Low leakage zero and random ?Voltage switching ?Panel mount
The Series CS has an SCR AC switch output featuring low off-state leakage (1 mA, snubberless), zero and random voltage switching and a broadened operating range (24-280 VAC).
The Series CS has an SCR AC switch output featuring low off-state leakage (1 mA, snubberless), zero and random voltage switching and a broadened operating range (24-280 VAC).