Sensata - Crydom CMXE60D10

Image may be a representation.
See specs for product details.
SPST Solid State Relay Through Hole PCBMount; DC MOSFET; 10 A; 28 V dc
Mfr. Part#: CMXE60D10
Allied Stock#: 70385779

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 13
Pricing (USD) & Availability
Standard Pricing
$38.400 (Each)
1 $38.400
5 $36.480 (Save 5%)
10 $34.660 (Save 10%)
25 $32.930 (Save 14%)
Availability

13 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 10 A
Relay Type : Solid State Relay
Series : CMX Series

Overview

CMX-SIL SSR up to 10Adc
These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control

Product Added to Cart
Sensata - Crydom
SPST Solid State Relay Through Hole PCBMount; DC MOSFET; 10 A; 28 V dc
Allied Stock #: 70385779
Mfr's Part #: CMXE60D10
$38.400 Each
Quantity added: