Sensata - Crydom CC4850W2VH

Image may be a representation.
See specs for product details.
Dual IP20 660VAC/50A; 4-32VDC; ZC
Manufacturer #: CC4850W2VH
Allied Stock #: 70270281

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$117.68 (Each)
1 $117.68
3 $109.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Contact Form : SPST-NO
Current Rating : 50 A A
Function : Zero-Switching
Mounting Type : Panel Mount
Relay Type : Electromechanical Relay
Series : Evolution Dual Series
Termination : Screw
Voltage Rating : 660 VAC
Voltage, Control : 4/32 VDC

Overview

Sensata-Crydom Evolution Dual Series — 25 to 50A, 280/600 VAC | Dual AC Output Solid State Relays:

Crydom’s Evolution Dual family of Panel Mount dual channel AC Solid State Relays is an innovative line which expands upon the classic family of Crydom Dual SSRs, offering an improved mechanical and thermal design along with higher power density. These dual output SSRs are available with ratings of 25 and 50 Amps at 24 to 480 VAC.

Evolution Dual SSRs have 2 outputs controlled by 2 independent DC control inputs, and they are available with different options for input connectors and output terminal configurations, offering great wiring flexibility. A version with integrated protective cover (IP20) is also available.

Features:

  • 25A & 50A Output rating per channel @ 40°C
  • 24 to 280 & 48 to 600VAC Operating voltage
  • 4-32VDC Control input
  • Three input termination options
  • Zero-crossing (resistive loads) output
  • Input status LED indicator for each channel
  • Available with IP20 “Touch-Safe" Covers
  • UL508 Endurance Rating
  • Top-bottom or left-right output screw connections available
  • Zero voltage turn-on
  • SCR output for heavy industrial loads
  • Industry standard panel mount package
  • IP20 Protective cover available
  • Input status LED indicators for each channel
  • CE & RoHS compliant, UL & cUL recognized

  • Product Added to Cart
    Sensata - Crydom
    Dual IP20 660VAC/50A; 4-32VDC; ZC
    Allied Stock #: 70270281
    Mfr's Part #: CC4850W2VH
    $117.680 Each
    Quantity added: