Sensata - Crydom 84134917

Image may be a representation.
See specs for product details.
RELAY; 3 TO 32 VDC; SOLID STATE; 25 A; 30; 75 A; PANEL MOUNT; 2500 V (RMS); SCR
Mfr. Part#: 84134917
Allied Stock#: 70134184

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.800 (Each)
1 $45.800
5 $43.510
10 $41.340
25 $39.280
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 20

Multiples Of: 20

Specifications

Contact Form : SPST-NO
Current Rating : 25 A
Function : Zero-Switching
Mounting Type : Panel Mount
Number of Pins : 4
Relay Type : Solid State Relay
Series : GNA5 Series
Termination : QC Tabs
Voltage Rating : 280 VAC
Voltage, Control : 32 VDC

Overview

Crydom’s CZT product range of GNA5 Series AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount. These relays offer a broad range of power ratings which makes them suitable for diverse applications. Their high reliability and efficient design have made of them a market favorite for many years.

Product Added to Cart
Sensata - Crydom
RELAY; 3 TO 32 VDC; SOLID STATE; 25 A; 30; 75 A; PANEL MOUNT; 2500 V (RMS); SCR
Allied Stock #: 70134184
Mfr's Part #: 84134917
$45.800 Each
Quantity added: