Sensata - Crydom 84134320

Image may be a representation.
See specs for product details.
Relay; SSR; Random Turn-On; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; GN Series
Manufacturer #: 84134320
Allied Stock #: 70134166

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$70.94 (Each)
1 $70.94
5 $68.83
10 $66.83
25 $63.98
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST-NO
Current Rating : 50 A
Function : Random Turn-On
Product Header : GN Series Random-Fire Solid State Relays
Relay Type : Solid State Relay
Series : GN Series
Standards : UL/cUL ; CSA ; CE ; TUV
Voltage Rating : 660 VAC
Voltage, Control : 32 VDC

Overview

The GN Series offers a group of robust and versatile general-purpose AC and DC Panel Mount relays.

These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology and are available in IP20 or IP00 protection degree packages.
These new generation solid state relays all feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings to make your product selection easier.

  • Current ratings from 10 to 125 amps
  • Output voltage 24-280 and 48-660 VAC
  • Direct bond copper substrate
  • LED input status indicator
  • Available with IP20 “touch-safe” cover
  • Transient protection built-in
  • UL508 Endurance Rating (10-50A)
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1

  • Product Added to Cart
    Sensata - Crydom
    Relay; SSR; Random Turn-On; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; GN Series
    Allied Stock #: 70134166
    Mfr's Part #: 84134320
    $70.940 Each
    Quantity added: