Sensata - Crydom 84115503

Image may be a representation.
See specs for product details.
Module; Input; 10 to 32 VDC; 10 to 32 VDC; 20 mA (Max.); 4.5 to 30 VDC; 5 ms; 7
Mfr. Part#: 84115503
Allied Stock#: 70134229

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$56.97 (Each)
1 $56.97
5 $54.12
Availability

0 can ship immediately.

13 on order.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection to Host : Board Mount
Current Rating : 0.02 A
Current, Input : 27 mA
Current, Output : 50 mA
Depth : 0.079" (2mm)
Dimensions : 81 x 17.5 x 65.0 mm
Input : 4 to 32 VAC/VDC
Input Type : Digital
Length : 3.188" (81mm)
Module Type : Input
Mounting Type : DIN Rail
Number of Channels : 1
Number of I/O Ports : 1
Number of Outputs : 7 Output
Primary Type : Control
Series : 17.5 Series
Special Features : 4kV Optical Isolation ; Input & Output Barrier Strips Accept 14 to 28 AWG Wire ; LED Status Indicator ; Open-Collector Output
Standards : UL Listed, cUL Recognized, CE Certified
Supply Voltage : 30 VDC
Temperature, Operating, Maximum : 80 °C
Temperature, Operating, Minimum : -30 °C
Temperature, Operating, Range : -30 to +80 °C
Time, Turn-Off : 30 (Max.) ms
Time, Turn-On : 20 ms
Type : Input
Width : 0.689" (17.5mm)

Overview

Features:

  • DIN Rail Mountable Single Point Input Modules
  • Color-Coded Housing for AC or DC Input
  • Built-In LED Status Indicator
  • IP20 Style Housing
  • Touch-Safe Screw Connections
  • UL Recognized, CSA Certified, CE Compliant
  • Dimensions (L × W × H): 3.19" × 0.69" × 2.56"

  • Product Added to Cart
    Sensata - Crydom
    Module; Input; 10 to 32 VDC; 10 to 32 VDC; 20 mA (Max.); 4.5 to 30 VDC; 5 ms; 7
    Allied Stock #: 70134229
    Mfr's Part #: 84115503
    $56.970 Each
    Quantity added: