Sensata - Crydom 3RHP6050G

Image may be a representation.
See specs for product details.
CONTACTOR; 3-PHASE RHP; 50A/600VAC; 208-240VAC INPUT; PANEL MOUNT
Manufacturer #: 3RHP6050G
Allied Stock #: 70130667

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Contact Current Rating : 40A
Current Rating : 40 A
Depth : 0.236" (6mm)
Dimensions : 91.06 x 63.63 x 107.16 mm
Length : 3.585" (91.06mm)
Mounting Type : DIN Rail, Panel Mount
Primary Type : Solid-State Contactor
Relay Type : Solid State
Series : 3RHP Series
Special Features : 100K Cycle UL508 Endurance Rating for Enhanced Reliability
Standards : CE Certified ; UL Listed
Temperature, Operating, Maximum : 65 C
Temperature, Operating, Minimum : -20 C
Temperature, Operating, Range : -20 to 65 C
Terminal Type : Quick Connect
Termination : QC Tabs
Type : Instantaneous Switching
Voltage Rating : 208 to 240 VAC
Voltage, Control : 224 VAC
Width : 2.505" (63.63mm)

Overview

Crydom has combined solid state and mechanical switching technologies to create its line of Hybrid Solid State Contactors. The RHP contactors (patent pending) provide the performance advantages of both technologies in an industry standard DP contactor package. Crydom’s proven Hybrid SSR technology utilizes contactless solid state turn on and turn off performance, coupled with the very low on state power dissipation characteristic of contactors. This combination results in a fast switching highly reliable contactor that does not require the use of a heat sink. Features:

  • Combined SSR and EMR Advantages
  • Lifetime >2 Million Operations @ Full Load
  • No Heat Sink Required
  • Input Status LED Indicator
  • Wire, Lug or Quick Connect Termination
  • DP Contactor Footprint
  • CE Compliant, UL/cUL Recognized

  • Product Added to Cart
    Sensata - Crydom
    CONTACTOR; 3-PHASE RHP; 50A/600VAC; 208-240VAC INPUT; PANEL MOUNT
    Allied Stock #: 70130667
    Mfr's Part #: 3RHP6050G
    $179.360 Each
    Quantity added: