Sensata - BEI Sensors 601R1KL.7

Image may be a representation.
See specs for product details.
Sensor; Linear Motion; ± 0.70% ; 1 in.; 1.1 in.; 1.0 to 12.0 Kiloohms;
Manufacturer #: 601R1KL.7
Allied Stock #: 70029136

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$310.73 (Each)
1 $310.73
3 $301.42
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Dielectric Strength : 500 V (RMS)
Electrical Travel : 1 in.
Force, Operating : 2 Oz. (Max.) (Actuation)
Function : Position
Insulation Resistance : 1000 Megohms @ 500 VDC
Linearity : ± 0.70%
Mechanical Travel : 1.1 in.
Mounting Type : Bracket
Power Rating : 0.25 W @ 70 °C
Range, Measurement : 25 mm
Resistance : 1.0 to 12.0 Kiloohms
Resistance, Tolerance : ± 20 %
Series : 600 Series
Technology : Resistive
Temperature, Operating : -55 to +125 °C
Type : Linear Resistive

Overview

The 600 Series is a linear motion infinite resolution position sensor. It provides an extremely accurate method of position sensing in applications that require a rugged instrument operating in a tight area.

Features:

  • 7 Models with a Choice of Travel from 1" to 12"
  • Floating Shaft Design to Accommodate Misalignments
  • Smooth Output Delivers High Reliability

    Specifications:
  • Electrical Travel: 1" to 12"
  • Resistance Range: 1 to 12 KΩ
  • Resistance Tolerance: ±20%
  • Independent Linearity: ±0.70 to 0.08% (See Table)
  • Power Rating: 0.25 Watts at 70°C
  • Output Smoothness: 0.01%
  • Resolution: Infinite
  • Insulation Resistance at 500 VDC: 1000 MΩ
  • Dielectric Strength: 500 VDC
  • Temperature Range: –55°C to +125°C
  • Mechanical Travel: +0.1" Min. of Electrical Travel
  • Actuation Force: 2 Oz. Max.

  • Product Added to Cart
    Sensata - BEI Sensors
    Sensor; Linear Motion; ± 0.70% ; 1 in.; 1.1 in.; 1.0 to 12.0 Kiloohms;
    Allied Stock #: 70029136
    Mfr's Part #: 601R1KL.7
    $310.730 Each
    Quantity added: