Sensata - BEI Sensors 01070-073

Image may be a representation.
See specs for product details.
Encoder; Incremental; Optical; 5-28Vin/out; 1024 Cycles/turn; IP65; Express; 1" Shaft
Manufacturer #: 01070-073
Allied Stock #: 70527643

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70527772
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : XHS35F-100-R1-SS-1024-ABZC-28V/V-SM18
IP Rating : IP65
NEMA Rating : 4 ; 13
Number of Channels : 2
Output Type : Quadrature
Resolution : 1,024 PPR
Seal Type : Through Shaft Rubber
Series : HS35 Series
Special Features : Dual Channel w/Index ; Complementary Outputs ; Tether Block and Pin ; Express Encoder
Supply Voltage : 5-28 V
Technology : Optical
Termination : M18
Type : Incremental

Overview

HS35 Incremental Optical Encoder

The HS35 Series combines the rugged, heavy-duty features usually associated with shafted encoders into a hollow shaft style. The HS35 accommodates shafts up to 1" in diameter. With optional insulating inserts, it can be mounted on smaller diameter shafts. It can be mounted on a through shaft or a blind shaft with a closed cover to maintain its environmental rating. The HS35 is also available with a dual output option (inset) to provide redundant encoder signals, dual resolutions, or to supply two separate controllers from a single encoder.

Features:

  • Dual bearings and shaft seals
  • NEMA 4, 13 and IP65 environmental ratings
  • Rugged metal housing
  • Sealed connectors or cable glands.

    Applications:
  • Motor feedback and Vector control
  • Printing industries
  • Robotic control
  • Oil service industries
  • Web process control

  • Product Added to Cart
    Sensata - BEI Sensors
    Encoder; Incremental; Optical; 5-28Vin/out; 1024 Cycles/turn; IP65; Express; 1" Shaft
    Allied Stock #: 70527643
    Mfr's Part #: 01070-073
    $656.240 Each
    Quantity added: