Sensata - BEI Sensors 01057-033

Image may be a representation.
See specs for product details.
Encoder; Incremental; Optical; 5-28Vin/out; 0.374" Shaft; 1000 Cycles/turn; 2 Channel
Mfr. Part#: 01057-033
Allied Stock#: 70248598

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Housing Style : Square Flange
IP Rating : IP66
Mounting Type : Flange Mount
NEMA Rating : 4 ; 13
Number of Channels : 2
Orientation : Side
Output Type : Quadrature
Resolution : 1,000 PPR
Rotational Life : 4,096 Cycles
Series : H20 Series
Shaft Size : 0.374"
Special Features : Dual Channel w/Index ; Complementary Outputs ; Side Termination ; Express Encoder
Supply Voltage : 5-28 V
Technology : Optical
Termination : M18
Type : Incremental

Overview

BEI Model H20® Incremental Encoder

H20 Series Encoders are extremely rugged encoders designed to economically fill the resolution range up to 4096 cycles per turn. It is also available in a hub shaft style with a flexmount (inset) for easy mounting directly to small motors.

Features:

  • Shock Resistant Disc
  • Heavy Duty Bearings
  • EMI Shielding
  • Conforms to NEMA 4 and 13 (IP66) requirements

    Applications:
  • Machine Control
  • Process Control
  • Agriculture Machinery
  • Textile Equipment
  • Robotics
  • Food Processing
  • Metering

  • Product Added to Cart
    Sensata - BEI Sensors
    Encoder; Incremental; Optical; 5-28Vin/out; 0.374" Shaft; 1000 Cycles/turn; 2 Channel
    Allied Stock #: 70248598
    Mfr's Part #: 01057-033
    $427.080 Each
    Quantity added: