Sensata - BEI Sensors 01005-1526

Image may be a representation.
See specs for product details.
Encoder; Incremental; Optical; 5-28VDC; 3/8" Shaft; 10000 Cycles/turn; 2 Channel
Manufacturer #: 01005-1526
Allied Stock #: 71024403
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$751.71 (Each)
1 $751.71
3 $714.12
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : H25D-SS-10,000-T5-ABC-28V/V-SM18-S
IP Rating : IP66
NEMA Rating : 4 ; 13
Number of Channels : 2
Orientation : Side
Resolution : 10,000 PPR
Shaft Size : 3/8"
Special Features : Dual Quad Channel ; Side Termination
Supply Voltage : 5-28 V
Termination : MS3102R18-1P

Overview

BEI Model H25 Incremental Encoders

H25 Incremental Optical Encoders are the flagship of the BEI Sensors product line. Designed from the ground up, they provide instantaneous information on the position of a rotating shaft by producing one square wave cycle per increment of shaft movement. This increment is referred to as the resolution of the encoder and is built directly into the internal hardware of the device on the code disc. By rotating this code disc in the path of a light source, it acts like a shutter and alternately shuts off or transmits the light to a photodetector. By counting this number of cycles, you can tell the position of the shaft, relative to its starting position.

Features:

  • EMI shielding
  • 40 lb. ABEC 7 bearings
  • Matched thermal coefficients on critical components
  • Custom high-efficiency optics
  • NEMA 4 and 13 requirements (when ordered with the shaft seal or cable gland)

    Applications:
  • Machine control
  • Process control
  • Wood processing
  • Oil well logging
  • Industrial weighing
  • Agricultural machinery
  • Textile
  • Equipment
  • Web process control
  • Robotics
  • Food processing

  • Product Added to Cart
    Sensata - BEI Sensors
    Encoder; Incremental; Optical; 5-28VDC; 3/8" Shaft; 10000 Cycles/turn; 2 Channel
    Allied Stock #: 71024403
    Mfr's Part #: 01005-1526
    $751.710 Each
    Quantity added: