Sensata - BEI Sensors 01002-9422

Image may be a representation.
See specs for product details.
Encoder; Incremental; Optical; 5-28VDC; 3/8" Shaft; 1800 Cycles/turn; 2 Channel
Manufacturer #: 01002-9422
Allied Stock #: 70527457

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : XH25D-SS-1800-ABZC-28V/V-EM18
IP Rating : IP66
Mounting Type : Flange Mount
NEMA Rating : 4 ; 13
Number of Channels : 2
Orientation : End
Output Type : Quadrature
Resolution : 1,800 PPR
Rotational Life : 72,000 Cycles
Series : H25 Series
Shaft Size : 3/8"
Special Features : Dual Channel w/Index ; End Termination
Supply Voltage : 5-28 V
Technology : Mechanical
Termination : M18
Type : Incremental

Overview

BEI Model H25 Incremental Encoders

H25 Incremental Optical Encoders are the flagship of the BEI Sensors product line. Designed from the ground up, they provide instantaneous information on the position of a rotating shaft by producing one square wave cycle per increment of shaft movement. This increment is referred to as the resolution of the encoder and is built directly into the internal hardware of the device on the code disc. By rotating this code disc in the path of a light source, it acts like a shutter and alternately shuts off or transmits the light to a photodetector. By counting this number of cycles, you can tell the position of the shaft, relative to its starting position.

Features:

  • EMI shielding
  • 40 lb. ABEC 7 bearings
  • Matched thermal coefficients on critical components
  • Custom high-efficiency optics
  • NEMA 4 and 13 requirements (when ordered with the shaft seal or cable gland)

    Applications:
  • Machine control
  • Process control
  • Wood processing
  • Oil well logging
  • Industrial weighing
  • Agricultural machinery
  • Textile
  • Equipment
  • Web process control
  • Robotics
  • Food processing

  • Product Added to Cart
    Sensata - BEI Sensors
    Encoder; Incremental; Optical; 5-28VDC; 3/8" Shaft; 1800 Cycles/turn; 2 Channel
    Allied Stock #: 70527457
    Mfr's Part #: 01002-9422
    $591.430 Each
    Quantity added: