SEMIKRON SM4007

Image may be a representation.
See specs for product details.
Diode; Rectifier; Standard; Vr 1000V; If 1A; Pkg DO-213AB (Melf); Vf 1.1V; I²T 8A²s
Manufacturer #: SM4007
Allied Stock #: 70098467

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Single
Current Squared Time Rating : 8 A2s
Current, Forward, Continuous : 1 A
Current, Leakage : 5 μA (Max.)
Current, On-State, Non-Repetitive Peak : 40 A
Current, Surge : 40 A
Diameter : 2.5 mm
Dimensions : 2.5 Dia. x 5 L mm
Diode Type : Standard Silicon Rectifier Diode
Length : 0.196" (5mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : DO-213AB
Primary Type : Rectifier
Product Header : Standard Silicon Rectifier Surface Mount Diode
Rectifier Type : Switching
Series : Diode Series
Temperature, Junction, Maximum : +175 °C
Temperature, Junction, Minimum : -50 °C
Temperature, Operating : -50 to +175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -50 °C
Temperature, Operating, Range : -50 to +175 °C
Temperature, Soldering : 260 °C (Max.)
Thermal Resistance, Junction to Ambient : 45 K⁄W
Transistor Type : Silicon Rectifier
Voltage, Forward : 1.1 V
Voltage, Repetitive Peak : 1000 V

Overview

Standard Silicon Rectifier Diodes, DO-213AB Package, 1 A Forward, Surface Mount

  • Plastic material has UL classification 94V-0
  • White ring denotes "cathode" and "standard rectifier family"
  • Colored ring denotes "repetitive peak reverse voltage"
    The plated terminals are solderable as per MIL-STD-750.

  • Product Added to Cart
    SEMIKRON
    Diode; Rectifier; Standard; Vr 1000V; If 1A; Pkg DO-213AB (Melf); Vf 1.1V; I²T 8A²s
    Allied Stock #: 70098467
    Mfr's Part #: SM4007
    $0.380 Each
    Quantity added: