SEMIKRON SKT 250/16 E

Image may be a representation.
See specs for product details.
Thyristor; Stud; 250A On-State (Avg. Max.); 7000A; 265A IT(RMS); Case B7 Case
Manufacturer #: SKT 250/16 E
Allied Stock #: 70098201

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$171.396 (Each)
1 $171.396
6 $160.561
12 $150.978
24 $142.509
48 $134.928
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Average On-State, Maximum : 250 A
Current, Holding : 500 mA
Current, Surge : 9000 A
Height : 2.047" (52mm)
Length : 4.527" (115mm)
Mounting Type : Screw
Package Type : SKT
Series : Thyristor Series
Temperature, Operating, Maximum : +130 °C
Temperature, Operating, Range : -40 to +130 °C
Thyristor Type : SCR
Type : Line
Voltage, On-State, Maximum : 1.8 V
Voltage, Repetitive Peak : 1600 V
Width : 1.969" (50mm)

Overview

Features:

  • Hermetic Metal Case with Glass Insulator
  • Threaded Stud Available in Metric or UNF
  • International Standards Case

    Typical Applications:
  • DC Motor Control
  • Controlled Rectifiers
  • AC Controllers

  • Product Added to Cart
    SEMIKRON
    Thyristor; Stud; 250A On-State (Avg. Max.); 7000A; 265A IT(RMS); Case B7 Case
    Allied Stock #: 70098201
    Mfr's Part #: SKT 250/16 E
    $171.396 Each
    Quantity added: