SEMIKRON SKM300GB123D

Image may be a representation.
See specs for product details.
IGBT; SEMITRANS 3; D-56; 300 A; 1200 V; 20 V; 5.5 V (Typ.)
Manufacturer #: SKM300GB123D
Allied Stock #: 70098164

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Gate : 18 nF
Current, Collector : 300 A
Energy Rating : 54 mJ
Fall Time : 70 ns
Operating and Storage Temperature : –40 to +150 °C
Package Type : D56
Polarity : N-Channel
Primary Type : Si
Product Header : N-Channel IGBT Module
Resistance, Thermal, Junction to Case : 0.075 K/W
Series : IGBT Series
Time, Rise : 90 ns
Transistor Type : IGBT
Type : Standard
Voltage, Breakdown, Collector to Emitter : 1200 V
Voltage, Collector to Emitter Shorted : 1200 V
Voltage, Collector to Emitter, Saturation : 2.5 V
Voltage, Gate to Source : ±20 V
Voltage, Saturation, Collector to Emitter : 1200 V

Overview

IGBT Module Transistors

Product Added to Cart
SEMIKRON
IGBT; SEMITRANS 3; D-56; 300 A; 1200 V; 20 V; 5.5 V (Typ.)
Allied Stock #: 70098164
Mfr's Part #: SKM300GB123D
$253.230 Each
Quantity added: