Location: 
All Products

SEMIKRON SKM300GB066D

SEMIKRON - SKM300GB066D - IGBT Module,  NPT,  600V,  Semitrans 3
Image may be a representation.
See specs for product details.

SEMIKRON IGBT Module, NPT, 600V, Semitrans 3
Mfr. Part#:
SKM300GB066D

Allied Stock#: 70098246

 RoHS Compliant Part

 
View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$128.41 (Each)
1$128.410
12$121.550
48$115.400
96$109.820
144$104.770
288$100.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IGBT Series
Capacitance, Gate: 18.5 nF
Channel Type: N
Configuration: Dual
Current, Collector: 340 A
Current, Continuous Collector: 390 A
Dimensions: 106.4 x 61.4 x 30.5 mm
Energy Rating: 7.5 mJ
Height: 1.201" (30.5mm)
Length: 4.188" (106.4mm)
Mounting Type: Screw
Package Type: D 56
Polarity: N-Channel
Primary Type: Si
Resistance, Thermal, Junction to Case: 0.15 K/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Transistor Type: IGBT
Type: Trench
Voltage, Collector to Emitter: 600 V
Voltage, Collector to Emitter Shorted: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 2.417" (61.4mm)