Location: 
All Products

SEMIKRON SKM100GB125DN

SEMIKRON - SKM100GB125DN - IGBT HALFBRIDGE ULTRAFAST,  1200V,  SEMITRANS
Image may be a representation.
See specs for product details.

SEMIKRON IGBT HALFBRIDGE ULTRAFAST, 1200V, SEMITRANS
Mfr. Part#:
SKM100GB125DN

Allied Stock#: 70098293

 RoHS Compliant Part

 
View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$128.34 (Each)
1$128.340
8$121.480
64$115.320
96$109.750
144$104.690
288$100.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IGBT Series
Capacitance, Gate: 5 nF
Channel Type: N
Configuration: Dual
Current, Collector: 100 A
Current, Continuous Collector: 100 A
Dimensions: 94.5 x 34.5 x 28.8 mm
Energy Rating: 12.5 mJ
Height: 1.134" (28.8mm)
Inductance, Collector to Emitter: 20 nH
Length: 3.72" (94.5mm)
Mounting Type: Screw
Number of Pins: 7
Package Type: D 93
Polarity: N-Channel
Primary Type: Si
Resistance, Thermal: 0.05 K⁄W (Max.)
Resistance, Thermal, Junction to Case: 0.18 K/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Transistor Type: IGBT
Type: Ultrafast
Voltage, Collector to Emitter: 1200 V
Voltage, Collector to Emitter Shorted: 1200 V
Voltage, Gate to Emitter: ±20 V
Voltage, Gate to Emitter Threshold: 5.5 V (Typ.)
Width: 1.358" (34.5mm)