Location: 
All Products

SEMIKRON SKKT 92/12 E

SEMIKRON - SKKT 92/12 E - Dual Thyristor module,  Tcase 85 C=95 amps,  1200 Vs,  Case SemiPACK 1 View larger image View larger image
Image may be a representation.
See specs for product details.

SEMIKRON Dual Thyristor module, Tcase 85 C=95 amps, 1200 Vs, Case SemiPACK 1
Mfr. Part#:
SKKT 92/12 E

Allied Stock#: 70098243

 RoHS Compliant Part

 

Resources

View SKKT 92/12 E Datasheet Datasheet

View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$27.39 (Each)
1$27.390
12$25.150
48$23.260
96$21.620
192$20.200
384$18.960
Availability

68 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Thyristor Series
Current, Average On-State, Maximum: 95 A
Current, Holding: 250 mA
Current, Surge: 2000 A
Dimensions: 93 x 20 x 30 mm
Height: 1.181" (30mm)
Length: 3.661" (93mm)
Mounting Type: Screw
Package Type: Semipack1
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Thyristor Type: SCR
Type: Thyristor/Diode Modules
Voltage, Blocking: 1200 V
Voltage, Off State: 1200 V
Voltage, On-State, Maximum: 1.65 V
Voltage, Repetitive Peak: 1200 V
Width: 0.787" (20mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.