Location: 
All Products

SEMIKRON SKKT 27/16 E

SEMIKRON - SKKT 27/16 E - Thyristor Diode Module;  1.8 V (Max.);  3600/3000 V (RMS);  0.9/0.45 K/W View larger image View larger image
Image may be a representation.
See specs for product details.

SEMIKRON Thyristor Diode Module; 1.8 V (Max.); 3600/3000 V (RMS); 0.9/0.45 K/W
Mfr. Part#:
SKKT 27/16 E

Allied Stock#: 70098232

 RoHS Compliant Part

 
View More from SEMIKRON >>
Pricing (USD) & Availability
Standard Pricing
$21.70 (Each)
1$21.700
12$19.940
48$18.430
96$17.130
192$16.010
384$15.020
Availability

169 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Thyristor Series
Current, Average On-State, Maximum: 25 A
Current, Holding: 200 mA
Current, Surge: 550 A
Dimensions: 93 x 20 x 30 mm
Height: 1.181" (30mm)
Isolation Voltage: 3600⁄3000 V (RMS)
Length: 3.661" (93mm)
Mounting Type: Screw
Package Type: Semipack1
Resistance, Thermal, Junction to Case: 0.9 °C/W
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Thyristor Type: SCR
Type: Thyristor/Diode Modules
Voltage, Blocking: 1600 V
Voltage, Off State: 1600 V
Voltage, On-State, Maximum: 1.8 V
Voltage, Repetitive Peak: 1600 V
Voltage, Threshold: 1600 V
Width: 0.787" (20mm)

Overview

1.8 V (Max.) Threshold Voltage, 3600/3000 V (RMS) Isolation Voltage, Thyristor Diode Modules
  • Heat transfer through Aluminium nitride ceramic isolated metal baseplate
  • Hard soldered joints for high reliability
  • UL recognized
    0.9/0.45 K/W thermal resistance junction to case.